391-098-521-208

Heilind Number:EDA391-098-521-208
Manufacturer:EDAC
Manufacturer Number:391-098-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-521-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 98 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronics assembly with this essential component.