391-098-522-201

Heilind Number:EDA391-098-522-201
Manufacturer:EDAC
Manufacturer Number:391-098-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features 98 positions across 2 rows, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, it provides precise alignment for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB design with this essential component, a must-have in any professional electronic setup.