391-098-522-203

Heilind Number:EDA391-098-522-203
Manufacturer:EDAC
Manufacturer Number:391-098-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer capabilities for up to 98 positions. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for efficient and secure connections in your electronic projects.