391-098-522-204

Heilind Number:EDA391-098-522-204
Manufacturer:EDAC
Manufacturer Number:391-098-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-522-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a dual-row configuration and 98 positions, it facilitates efficient data transfer and power distribution. Crafted with precision, the copper alloy contacts guarantee stable and low-resistance connections, while the .1-inch pitch and .14-inch row spacing accommodate standard PCB layouts. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.