391-098-522-207

Heilind Number:EDA391-098-522-207
Manufacturer:EDAC
Manufacturer Number:391-098-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless interconnectivity for your electronic components. Featuring 98 positions and a 3A amperage rating, it's perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to streamline your board-to-board connections with precision and efficiency.