391-098-522-208

Heilind Number:EDA391-098-522-208
Manufacturer:EDAC
Manufacturer Number:391-098-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is engineered for precision and durability. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting two rows and 98 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.