391-098-524-201

Heilind Number:EDA391-098-524-201
Manufacturer:EDAC
Manufacturer Number:391-098-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-524-201

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With a double-row design boasting 98 positions, it offers ample space for seamless board-to-board connections. The compact .1 inch pitch and .14 inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial applications. Elevate your connectivity game with this essential component.