391-098-524-204

Heilind Number:EDA391-098-524-204
Manufacturer:EDAC
Manufacturer Number:391-098-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-524-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with a total of 98 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose this connector for seamless board-to-board connections in your projects.