391-098-524-207

Heilind Number:EDA391-098-524-207
Manufacturer:EDAC
Manufacturer Number:391-098-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows and 98 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy integration. Designed for straight mount orientation, it's perfect for board-to-board connections, making it a must-have in your electronic assembly projects. Trust in this high-quality connector to streamline your PCB designs with precision and efficiency.