391-098-555-201

Heilind Number:EDA391-098-555-201
Manufacturer:EDAC
Manufacturer Number:391-098-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-555-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a double-row design and 98 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105 °C. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.