391-098-555-202

Heilind Number:EDA391-098-555-202
Manufacturer:EDAC
Manufacturer Number:391-098-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-555-202

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows and 98 positions, it ensures optimal power delivery with a 3A amperage rating. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise connections. Suitable for board-to-board PCB applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various environments. Upgrade your connectivity solutions with this essential component.