391-098-555-203

Heilind Number:EDA391-098-555-203
Manufacturer:EDAC
Manufacturer Number:391-098-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-555-203

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a 3A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, this connector ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, offering 98 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.