391-098-555-204

Heilind Number:EDA391-098-555-204
Manufacturer:EDAC
Manufacturer Number:391-098-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-555-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 98 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Its pitch of .1 inches and row spacing of .14 inches provide precise alignment. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.