391-098-555-207

Heilind Number:EDA391-098-555-207
Manufacturer:EDAC
Manufacturer Number:391-098-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable solution designed for reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity in all applications. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity. Offering 98 positions spread over 2 rows with a pitch of .1 inches and row spacing of .14 inches, it provides ample room for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation adds to its versatility, making it an essential component in any PCB setup. Trust in our Card Edge Connector for superior performance and durability.