391-098-556-202

Heilind Number:EDA391-098-556-202
Manufacturer:EDAC
Manufacturer Number:391-098-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-556-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 3A, it guarantees reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers efficient signal transfer with 98 positions available. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Trust in this essential component for your connectivity needs.