391-098-556-203

Heilind Number:EDA391-098-556-203
Manufacturer:EDAC
Manufacturer Number:391-098-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a high amperage rating of 3 A, it provides efficient power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .14 in row spacing, offer a total of 98 positions for secure and stable connections. Its straight mount orientation allows for easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.