391-098-556-204

Heilind Number:EDA391-098-556-204
Manufacturer:EDAC
Manufacturer Number:391-098-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-556-204

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless power transfer at an amperage of 3 A. The 98 positions, arranged at a pitch of .1 inches with .14 inches row spacing, provide ample room for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector guarantees a secure and efficient link between boards. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.