391-098-560-201

Heilind Number:EDA391-098-560-201
Manufacturer:EDAC
Manufacturer Number:391-098-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-560-201

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and a total of 98 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the precise .1-inch pitch and .14-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.