391-098-560-202

Heilind Number:EDA391-098-560-202
Manufacturer:EDAC
Manufacturer Number:391-098-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-560-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 98 positions, it offers ample connectivity options for your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board integration.