391-098-560-203

Heilind Number:EDA391-098-560-203
Manufacturer:EDAC
Manufacturer Number:391-098-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-560-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. The classic black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of 98 positions each, this connector offers ample room for secure and efficient connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for optimal performance in your next project.