391-098-560-208

Heilind Number:EDA391-098-560-208
Manufacturer:EDAC
Manufacturer Number:391-098-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and 98 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Engineered for versatility, it has a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.