391-100-520-203

Heilind Number:EDA391-100-520-203
Manufacturer:EDAC
Manufacturer Number:391-100-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-520-203

Detailed Description

Enhance connectivity within your PCB systems with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .14 inches, it offers seamless integration for up to 100 positions. Its straight mount orientation ensures easy installation, while its robust construction allows for reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for a variety of applications, this connector is a essential component in your connectivity solutions. Elevate your PCB connections with this high-quality Card Edge Connector.