391-100-520-207

Heilind Number:EDA391-100-520-207
Manufacturer:EDAC
Manufacturer Number:391-100-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-520-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing make for seamless integration, while the 100 positions allow for versatile connectivity options. Designed for straight mounting orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.