391-100-521-201

Heilind Number:EDA391-100-521-201
Manufacturer:EDAC
Manufacturer Number:391-100-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-521-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The connector boasts a double-row design with 100 positions, offering ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. Its .1-inch pitch and .14-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality component.