391-100-521-202

Heilind Number:EDA391-100-521-202
Manufacturer:EDAC
Manufacturer Number:391-100-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-521-202

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with 100 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers efficient conductivity. Its straight mount orientation and compact form factor make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.