391-100-521-203

Heilind Number:EDA391-100-521-203
Manufacturer:EDAC
Manufacturer Number:391-100-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-521-203

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features two rows of 100 positions each, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is assured. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Opt for this black-colored connector for robust and reliable board-to-board connections in your electronic projects.