391-100-521-204

Heilind Number:EDA391-100-521-204
Manufacturer:EDAC
Manufacturer Number:391-100-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-521-204

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows of copper alloy contacts, spaced at .1 inch with .14 inch row spacing, provide efficient signal transfer across 100 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.