391-100-521-208

Heilind Number:EDA391-100-521-208
Manufacturer:EDAC
Manufacturer Number:391-100-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-521-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board setup, offering 100 positions for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging environments. Upgrade your electronics with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.