391-100-522-201

Heilind Number:EDA391-100-522-201
Manufacturer:EDAC
Manufacturer Number:391-100-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-201

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, featuring a pitch of .1 inches and 100 positions, it offers ample connectivity options. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Trust in its high-quality construction for efficient and secure connections.