391-100-522-202

Heilind Number:EDA391-100-522-202
Manufacturer:EDAC
Manufacturer Number:391-100-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, it offers seamless connection for up to 100 positions. The straight mount orientation facilitates easy installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this reliable and efficient connector.