391-100-522-203

Heilind Number:EDA391-100-522-203
Manufacturer:EDAC
Manufacturer Number:391-100-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black, designed for optimal performance. With a precise pitch of .1 in and row spacing of .14 in, it ensures seamless integration on your circuit board. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a straight mount orientation and two rows of 100 positions each, it offers versatile connectivity options for your electronic devices. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your tech projects. Upgrade your setup with this essential component.