391-100-522-204

Heilind Number:EDA391-100-522-204
Manufacturer:EDAC
Manufacturer Number:391-100-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row layout, featuring 100 positions, ensures optimal performance and versatility in various electronic applications. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Elevate your PCB assembly with this essential connector, ideal for high-speed data transmission and power distribution.