391-100-522-207

Heilind Number:EDA391-100-522-207
Manufacturer:EDAC
Manufacturer Number:391-100-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each offering a current rating of 3 A, you can trust in reliable power transmission. The .1-inch pitch and .14-inch row spacing provide efficient signal transfer across 100 positions, meeting the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Whether you're a DIY enthusiast or a seasoned professional, our Card Edge Connector is the perfect choice for your board-to-board PCB connections. Elevate your projects with seamless connectivity and shop now.