391-100-522-208

Heilind Number:EDA391-100-522-208
Manufacturer:EDAC
Manufacturer Number:391-100-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for secure and efficient power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 100 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Crafted from Copper Alloy, the contacts guarantee optimal conductivity and longevity. Suitable for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.