391-100-524-207

Heilind Number:EDA391-100-524-207
Manufacturer:EDAC
Manufacturer Number:391-100-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation for high-performance applications. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for demanding environments. The .1 inch pitch and .14 inch row spacing ensure precise alignment, while the 100 positions accommodate complex circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Its straight mount orientation allows for easy installation, making it a practical choice for board-to-board PCB connections. Trust in our high-quality connector to deliver exceptional performance and longevity in your electronic systems.