391-100-555-201

Heilind Number:EDA391-100-555-201
Manufacturer:EDAC
Manufacturer Number:391-100-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-555-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a striking Black hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 100 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Trust in this high-quality connector for all your PCB connectivity needs.