391-100-555-202

Heilind Number:EDA391-100-555-202
Manufacturer:EDAC
Manufacturer Number:391-100-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. The connector boasts two rows of 100 positions each, with a pitch of .1 inches, offering seamless integration onto your board. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the black color adds a sleek touch to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust and versatile choice for your connectivity needs. Its straight mount orientation and .14-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.