391-100-555-203

Heilind Number:EDA391-100-555-203
Manufacturer:EDAC
Manufacturer Number:391-100-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-555-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 100 positions, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various application environments. Elevate your PCB assembly with this essential connector, a must-have for seamless electronic integration.