391-100-555-207

Heilind Number:EDA391-100-555-207
Manufacturer:EDAC
Manufacturer Number:391-100-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-555-207

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row layout and a total of 100 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.