391-100-555-208

Heilind Number:EDA391-100-555-208
Manufacturer:EDAC
Manufacturer Number:391-100-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-555-208

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 100 positions, it offers ample connectivity options for your PCBs. Crafted from durable Copper Alloy, the contacts guarantee secure and efficient data transmission. The precise .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Add this high-quality component to your inventory today and experience enhanced connectivity like never before.