391-100-556-202

Heilind Number:EDA391-100-556-202
Manufacturer:EDAC
Manufacturer Number:391-100-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-556-202

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, a crucial component designed for seamless integration. Featuring a sleek black color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating, it provides robust power transmission, while its Copper Alloy contact material guarantees efficient signal transfer. The connector's double-row design, with a pitch of .1 in and row spacing of .14 in, offers ample room for 100 positions, facilitating intricate circuit connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential choice for various PCB setups. Trust in this high-quality component for seamless board-to-board connectivity in your projects.