391-100-556-204

Heilind Number:EDA391-100-556-204
Manufacturer:EDAC
Manufacturer Number:391-100-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-556-204

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise pitch of .1 in and row spacing of .14 in allow for seamless integration into your circuitry, while the 100 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Perfect for board-to-board applications, its straight mount orientation makes installation a breeze. Elevate your electronic projects with this high-quality component.