391-100-556-208

Heilind Number:EDA391-100-556-208
Manufacturer:EDAC
Manufacturer Number:391-100-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-556-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Ideal for various applications, it boasts a 3 A amperage capacity and is designed for efficient power transmission. With two rows of copper alloy contacts, it offers seamless signal transfer with a pitch of .1 inches and row spacing of .14 inches. This connector is equipped with 100 positions, ensuring ample connectivity options for your projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB setup with this essential component, perfect for Board To Board connections.