391-100-560-201

Heilind Number:EDA391-100-560-201
Manufacturer:EDAC
Manufacturer Number:391-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row configuration with 100 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. The .1-inch pitch and .14-inch row spacing facilitate easy assembly, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs. Upgrade your setup with this essential component.