391-100-560-207

Heilind Number:EDA391-100-560-207
Manufacturer:EDAC
Manufacturer Number:391-100-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-100-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-100-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, you can achieve precise and secure connections every time. Its straight mount orientation and 100 positions make it ideal for various board-to-board applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable functionality. Elevate your electronic projects with this essential component.