391-102-520-201

Heilind Number:EDA391-102-520-201
Manufacturer:EDAC
Manufacturer Number:391-102-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-520-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 in and 102 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential component for efficient electronic systems.