391-102-520-203

Heilind Number:EDA391-102-520-203
Manufacturer:EDAC
Manufacturer Number:391-102-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of 102 copper alloy contacts, it offers a high-amperage capacity of 3A, making it ideal for power and signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.