391-102-520-204

Heilind Number:EDA391-102-520-204
Manufacturer:EDAC
Manufacturer Number:391-102-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-520-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed for high performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a dual-row layout and a pitch of .1 inch, it offers optimal signal integrity, while the 102 positions accommodate complex circuitry with ease. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your PCB design with this essential connector, engineered for efficiency and longevity.