391-102-520-207

Heilind Number:EDA391-102-520-207
Manufacturer:EDAC
Manufacturer Number:391-102-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting performance. With a high amperage rating of 3A and a copper alloy contact material, it delivers reliable power transmission. Its double-row configuration, with a total of 102 positions, allows for efficient signal transfer. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Trust in its quality and versatility for your connectivity needs.