391-102-520-208

Heilind Number:EDA391-102-520-208
Manufacturer:EDAC
Manufacturer Number:391-102-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each 0.1 inches apart, and a total of 102 positions, this connector offers seamless integration for your board-to-board connections. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your system with this essential component, perfect for a wide range of applications.